
LP-CC-10 | |
|---|---|
DigiKey Part Number | 2041-1084-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC-10 |
Description | FUSE CARTRIDGE 10A 600VAC/150VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 150 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 150 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 10A | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 935,60000 Kč | 1 935,60 Kč |
| 5 | 1 605,25600 Kč | 8 026,28 Kč |
| 10 | 1 480,42200 Kč | 14 804,22 Kč |
| 50 | 1 224,82600 Kč | 61 241,30 Kč |
| 100 | 1 127,81520 Kč | 112 781,52 Kč |
| Unit Price without VAT: | 1 935,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 342,07600 Kč |










