


GWS250-24 | |
|---|---|
DigiKey Part Number | 285-GWS250-24-ND |
Manufacturer | |
Manufacturer Product Number | GWS250-24 |
Description | AC/DC CONVERTER 24V 250W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GWS250-24 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 10.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 488,74000 Kč | 4 488,74 Kč |
| 10 | 4 186,26600 Kč | 41 862,66 Kč |
| 25 | 4 111,41680 Kč | 102 785,42 Kč |
| Unit Price without VAT: | 4 488,74000 Kč |
|---|---|
| Unit Price with VAT: | 5 431,37540 Kč |











