
LM318P | |
|---|---|
DigiKey Part Number | 296-9539-5-ND |
Manufacturer | |
Manufacturer Product Number | LM318P |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM318P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 15 MHz | |
-3db Bandwidth | 15 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,91200 Kč | 339,12 Kč |
| 50 | 29,11160 Kč | 1 455,58 Kč |
| 100 | 27,62710 Kč | 2 762,71 Kč |
| 250 | 26,05684 Kč | 6 514,21 Kč |
| 500 | 25,11108 Kč | 12 555,54 Kč |
| 1 000 | 24,33227 Kč | 24 332,27 Kč |
| 2 500 | 23,51028 Kč | 58 775,70 Kč |
| 5 000 | 23,01482 Kč | 115 074,10 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |











