
22.23.9.012.4000 | |
|---|---|
DigiKey Part Number | 2066-22.23.9.012.4000-ND |
Manufacturer | |
Manufacturer Product Number | 22.23.9.012.4000 |
Description | RELAY GEN PURPOSE DPST 20A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 8000VA | |
Coil Current | 104 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 10.8 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, EAC | |
Relay Type | ||
Coil Resistance | 115 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,00000 Kč | 909,00 Kč |
| Unit Price without VAT: | 909,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,89000 Kč |











