
LP-CC-25 | |
|---|---|
DigiKey Part Number | 2041-1089-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC-25 |
Description | FUSE CARTRIDGE 25A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 25A | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 911,03000 Kč | 1 911,03 Kč |
| 5 | 1 585,01400 Kč | 7 925,07 Kč |
| 10 | 1 461,75500 Kč | 14 617,55 Kč |
| 50 | 1 209,40500 Kč | 60 470,25 Kč |
| 100 | 1 190,67480 Kč | 119 067,48 Kč |
| Unit Price without VAT: | 1 911,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 312,34630 Kč |











