4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200710036

DigiKey Part Number
WM15309-ND
Manufacturer
Manufacturer Product Number
1200710036
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.161" ~ 0.319" (4.10mm ~ 8.10mm)
Operating Temperature
-20°C ~ 80°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 097,78000 Kč1 097,78 Kč
10933,08800 Kč9 330,88 Kč
25874,70120 Kč21 867,53 Kč
50832,98220 Kč41 649,11 Kč
100793,26660 Kč79 326,66 Kč
250751,99044 Kč187 997,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 097,78000 Kč
Unit Price with VAT:1 328,31380 Kč