White Standard Label 1.00" x 0.75" (25.4mm x 19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800473

DigiKey Part Number
277-7361-ND
Manufacturer
Manufacturer Product Number
0800473
Description
LABEL STANDARD 1" X 0.75" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 1.00" x 0.75" (25.4mm x 19.1mm)
Datasheet
 Datasheet
EDA/CAD Models
0800473 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
1.00" x 0.75" (25.4mm x 19.1mm)
Color
White
Material
PVC
For Use With/Related Products
Thermal Transfer Printer
Operating Temperature
-50°C ~ 110°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč