
7000-11021-2160300 | |
|---|---|
DigiKey Part Number | 5088-7000-11021-2160300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-11021-2160300 |
Description | MSUD VALVE PLUG FORM BI 11MM, PV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,27000 Kč | 683,27 Kč |
| 10 | 578,11700 Kč | 5 781,17 Kč |
| 25 | 541,08480 Kč | 13 527,12 Kč |
| 50 | 514,69880 Kč | 25 734,94 Kč |
| 100 | 489,63140 Kč | 48 963,14 Kč |
| 250 | 458,40396 Kč | 114 600,99 Kč |
| Unit Price without VAT: | 683,27000 Kč |
|---|---|
| Unit Price with VAT: | 826,75670 Kč |











