



1301410031 | |
|---|---|
DigiKey Part Number | 900-1301410031-ND |
Manufacturer | |
Manufacturer Product Number | 1301410031 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief |
Connector Style NEMA 5-15R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,63000 Kč | 1 010,63 Kč |
| 10 | 858,98600 Kč | 8 589,86 Kč |
| 25 | 805,22280 Kč | 20 130,57 Kč |
| 50 | 766,81760 Kč | 38 340,88 Kč |
| 100 | 730,25580 Kč | 73 025,58 Kč |
| 250 | 684,59948 Kč | 171 149,87 Kč |
| Unit Price without VAT: | 1 010,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,86230 Kč |


