




1553BTBUBKBAT | |
|---|---|
DigiKey Part Number | HM1156-ND |
Manufacturer | |
Manufacturer Product Number | 1553BTBUBKBAT |
Description | BOX ABS TRN BLUE 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553BTBUBKBAT Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Bulk | Thickness 0.108" (2.74mm) |
Part Status Active | Features Battery Compartment, 9V and AA, PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.615" L x 3.109" W (117.22mm x 78.97mm) | Shipping Info Shipped from DigiKey |
Height 0.945" (24.00mm) | Base Product Number |
Area (L x W) 14.4in² (93cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,95000 Kč | 344,95 Kč |
| 5 | 290,26600 Kč | 1 451,33 Kč |
| 10 | 269,66200 Kč | 2 696,62 Kč |
| 25 | 244,80200 Kč | 6 120,05 Kč |
| 50 | 227,63360 Kč | 11 381,68 Kč |
| 100 | 211,74380 Kč | 21 174,38 Kč |
| 250 | 198,07720 Kč | 49 519,30 Kč |
| Unit Price without VAT: | 344,95000 Kč |
|---|---|
| Unit Price with VAT: | 417,38950 Kč |










