



1553BBKBKBAT | |
|---|---|
DigiKey Part Number | HM1155-ND |
Manufacturer | |
Manufacturer Product Number | 1553BBKBKBAT |
Description | BOX ABS BLACK 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553BBKBKBAT Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.108" (2.74mm) |
Part Status Active | Features Battery Compartment, 9V and AA, PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.615" L x 3.109" W (117.22mm x 78.97mm) | Shipping Info Shipped from DigiKey |
Height 0.945" (24.00mm) | Base Product Number |
Area (L x W) 14.4in² (93cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,31000 Kč | 347,31 Kč |
| 5 | 292,25000 Kč | 1 461,25 Kč |
| 10 | 271,50400 Kč | 2 715,04 Kč |
| 25 | 246,47440 Kč | 6 161,86 Kč |
| 50 | 229,18900 Kč | 11 459,45 Kč |
| 100 | 213,19060 Kč | 21 319,06 Kč |
| 250 | 199,43060 Kč | 49 857,65 Kč |
| Unit Price without VAT: | 347,31000 Kč |
|---|---|
| Unit Price with VAT: | 420,24510 Kč |










