



NP8S3D203QE | |
|---|---|
DigiKey Part Number | CKN10325-ND |
Manufacturer | |
Manufacturer Product Number | NP8S3D203QE |
Description | SWITCH PUSHBUTTON SPDT 5A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | NP8S3D203QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.30mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,76000 Kč | 636,76 Kč |
| 10 | 549,34200 Kč | 5 493,42 Kč |
| 40 | 502,46350 Kč | 20 098,54 Kč |
| 80 | 480,47938 Kč | 38 438,35 Kč |
| 120 | 468,05025 Kč | 56 166,03 Kč |
| 280 | 443,06493 Kč | 124 058,18 Kč |
| Unit Price without VAT: | 636,76000 Kč |
|---|---|
| Unit Price with VAT: | 770,47960 Kč |













