



G6S-2F-Y-TR DC24 | |
|---|---|
DigiKey Part Number | 39-G6S-2F-Y-TRDC24TR-ND - Tape & Reel (TR) 39-G6S-2F-Y-TRDC24CT-ND - Cut Tape (CT) 39-G6S-2F-Y-TRDC24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2F-Y-TR DC24 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2F-Y-TR DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 98,35500 Kč | 983,55 Kč |
| 25 | 93,92840 Kč | 2 348,21 Kč |
| 50 | 90,70720 Kč | 4 535,36 Kč |
| 100 | 87,59740 Kč | 8 759,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 81,68590 Kč | 32 674,36 Kč |
| 800 | 78,87925 Kč | 63 103,40 Kč |
| 1 200 | 77,28104 Kč | 92 737,25 Kč |
| 2 000 | 75,31353 Kč | 150 627,06 Kč |
| 2 800 | 74,04435 Kč | 207 324,18 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |










