400 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-50-06.5-L-08-2-A-K-TR

DigiKey Part Number
612-SEAF-50-06.5-L-08-2-A-K-TR-ND - Tape & Reel (TR)
612-SEAF-50-06.5-L-08-2-A-K-TRCT-ND - Cut Tape (CT)
612-SEAF-50-06.5-L-08-2-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF-50-06.5-L-08-2-A-K-TR
Description
CONN HD ARRAY RCPT 400P SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-06.5-L-08-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Number of Positions
400
Height Above Board
0.258" (6.55mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-50-06.5-S-08-2-A-K-TRSamtec Inc.80SAM14377CT-ND757,68000 KčSimilar
SEAF-50-06.5-L-08-2-A-K-TRSamtec Inc.154612-SEAF-50-06.5-L-08-2-A-K-TRCT-ND659,24000 KčParametric Equivalent
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1659,24000 Kč659,24 Kč
10560,32500 Kč5 603,25 Kč
25525,24160 Kč13 131,04 Kč
50515,96500 Kč25 798,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200435,82050 Kč87 164,10 Kč
400421,54180 Kč168 616,72 Kč
Manufacturers Standard Package
Unit Price without VAT:659,24000 Kč
Unit Price with VAT:797,68040 Kč