
215570-8 | |
|---|---|
DigiKey Part Number | 17-215570-8TR-ND - Tape & Reel (TR) 17-215570-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215570-8 |
Description | CONN DIP HDR IDC 8POS 28AWG PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 215570-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 50 | 12,87600 Kč | 643,80 Kč |
| 100 | 12,25860 Kč | 1 225,86 Kč |
| 250 | 11,49096 Kč | 2 872,74 Kč |
| 500 | 10,94164 Kč | 5 470,82 Kč |
| 1 000 | 10,41921 Kč | 10 419,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,96204 Kč | 24 905,10 Kč |
| 5 000 | 9,48669 Kč | 47 433,45 Kč |
| 7 500 | 9,21933 Kč | 69 144,97 Kč |
| 12 500 | 8,89321 Kč | 111 165,12 Kč |
| 17 500 | 8,68477 Kč | 151 983,48 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


