Terminal Connector Rectangular Standard 35mm² M16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1494690000

DigiKey Part Number
281-1494690000-ND
Manufacturer
Manufacturer Product Number
1494690000
Description
KWN-M16/-35 90
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 35mm² M16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
-
Length - Overall
-
Width - Outer Edges
1.102" (28.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
35mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
-
Diameter - Barrel ID
0.335" (8.50mm)
Diameter - Barrel OD
0.472" (12.00mm)
Diameter - Ring ID
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10064,11200 Kč6 411,20 Kč
Manufacturers Standard Package
Unit Price without VAT:64,11200 Kč
Unit Price with VAT:77,57552 Kč