


TEN 6-2415N | |
|---|---|
DigiKey Part Number | 1951-2213-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-2415N |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-2415N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,79000 Kč | 445,79 Kč |
| 5 | 429,28400 Kč | 2 146,42 Kč |
| 10 | 422,31200 Kč | 4 223,12 Kč |
| 30 | 411,50467 Kč | 12 345,14 Kč |
| 50 | 406,56320 Kč | 20 328,16 Kč |
| 100 | 399,94470 Kč | 39 994,47 Kč |
| 250 | 391,34812 Kč | 97 837,03 Kč |
| 500 | 384,96138 Kč | 192 480,69 Kč |
| Unit Price without VAT: | 445,79000 Kč |
|---|---|
| Unit Price with VAT: | 539,40590 Kč |











