Connector Strain Relief For SEK Series Female Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185349002

DigiKey Part Number
1195-7012-ND
Manufacturer
Manufacturer Product Number
09185349002
Description
SEK-18 ACCPCRAIN RELIEF CLAMP F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For SEK Series Female Connectors
Datasheet
 Datasheet
EDA/CAD Models
09185349002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Strain Relief
Series
Number of Positions
34
Packaging
Bulk
For Use With/Related Products
SEK Series Female Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,85600 Kč108,56 Kč
2510,16320 Kč254,08 Kč
509,68000 Kč484,00 Kč
1009,21600 Kč921,60 Kč
3008,52660 Kč2 557,98 Kč
5008,22450 Kč4 112,25 Kč
1 0007,83183 Kč7 831,83 Kč
2 5007,34132 Kč18 353,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč