34 Position Rectangular Receptacle Connector IDC 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185347803800

DigiKey Part Number
09185347803800-ND
Manufacturer
Manufacturer Product Number
09185347803800
Description
CONN RCPT 34POS IDC 26-28AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Tray
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Termination
IDC
Connector Type
Receptacle
Wire Type
Ribbon Cable
Contact Type
Female Socket
Wire Gauge
26-28 AWG
Number of Positions
34
Features
Feed Through, Polarizing Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1084,07600 Kč840,76 Kč
10071,46040 Kč7 146,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč