
AVP16MAIBH000T5B04 | |
|---|---|
DigiKey Part Number | 450-3464-ND |
Manufacturer | |
Manufacturer Product Number | AVP16MAIBH000T5B04 |
Description | SWITCH PUSHBUTTON SPST-NO 1A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Piezo, Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 173,37000 Kč | 1 173,37 Kč |
| 10 | 1 012,06200 Kč | 10 120,62 Kč |
| 25 | 954,03160 Kč | 23 850,79 Kč |
| 50 | 912,26660 Kč | 45 613,33 Kč |
| 100 | 872,24850 Kč | 87 224,85 Kč |
| 250 | 821,90288 Kč | 205 475,72 Kč |
| Unit Price without VAT: | 1 173,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 419,77770 Kč |











