


T2050722101-000 | |
|---|---|
DigiKey Part Number | A133725-ND |
Manufacturer | |
Manufacturer Product Number | T2050722101-000 |
Description | INSERT MALE 72P+1GND HEEE-072-M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 72+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050722101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 72+Ground | |
Size | H24B | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,76000 Kč | 659,76 Kč |
| 10 | 560,77300 Kč | 5 607,73 Kč |
| 25 | 525,67240 Kč | 13 141,81 Kč |
| 50 | 500,58820 Kč | 25 029,41 Kč |
| 100 | 476,71550 Kč | 47 671,55 Kč |
| 250 | 446,90380 Kč | 111 725,95 Kč |
| Unit Price without VAT: | 659,76000 Kč |
|---|---|
| Unit Price with VAT: | 798,30960 Kč |












