
770-264/073-000 | |
|---|---|
DigiKey Part Number | 2946-770-264/073-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-264/073-000 |
Description | TERM BLOCK PLUG 4POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 770-264/073-000 Models |
Category | Current - IEC 25A |
Manufacturer WAGO Corporation | Voltage - IEC 400 V |
Series | Current - UL 23 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-20 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Green |
Positions Per Level 4 | Operating Temperature -35°C ~ 85°C |
Number of Levels 1 | Features Locking Feature |
Pitch 0.394" (10.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.508" (12.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770-264 | WAGO Corporation | 4 | 2946-770-264-ND | 137,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |












