
1411886 | |
|---|---|
DigiKey Part Number | 1411886-ND |
Manufacturer | |
Manufacturer Product Number | 1411886 |
Description | HEAVYCON B16 BOX MOUNTING BASE F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411886 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 7.441" L x 3.150" W x 4.370" H (189.00mm x 80.00mm x 111.00mm) | |
Housing Color | Black | |
Features | Feed Through | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 273,65000 Kč | 5 273,65 Kč |
| Unit Price without VAT: | 5 273,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 381,11650 Kč |










