
3SU11500AB101BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11500AB101BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11500AB101BA0 |
Description | PUSHBUTTON, MOM, BLK, FLUSH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11500AB101BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,55000 Kč | 1 084,55 Kč |
| 10 | 935,48200 Kč | 9 354,82 Kč |
| 25 | 881,83200 Kč | 22 045,80 Kč |
| 50 | 843,23340 Kč | 42 161,67 Kč |
| 100 | 806,24340 Kč | 80 624,34 Kč |
| 250 | 759,71352 Kč | 189 928,38 Kč |
| Unit Price without VAT: | 1 084,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,30550 Kč |











