
3RK13956LS712AD0 | |
|---|---|
DigiKey Part Number | 3473-3RK13956LS712AD0-ND |
Manufacturer | |
Manufacturer Product Number | 3RK13956LS712AD0 |
Description | M200D,NO COMM,ELECT,1.5-12A,DIR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 20.4 ~ 28.8VDC Supply 12A 200 ~ 440V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 440V | |
Current - Output | 12A | |
Wattage - Load | 5500 W | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 55°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 939,04000 Kč | 25 939,04 Kč |
| Unit Price without VAT: | 25 939,04000 Kč |
|---|---|
| Unit Price with VAT: | 31 386,23840 Kč |











