18 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam
1-6600132-0
1-6600132-0

1-6600132-0

DigiKey Part Number
A107780-ND
Manufacturer
Manufacturer Product Number
1-6600132-0
Description
CONN HEADER MULTI-BEAM 18POS PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
1-6600132-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
18
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
16 Signal, 2 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1159,79000 Kč159,79 Kč
10135,83600 Kč1 358,36 Kč
25127,31520 Kč3 182,88 Kč
70118,38971 Kč8 287,28 Kč
140112,73829 Kč15 783,36 Kč
280107,35904 Kč30 060,53 Kč
560102,23814 Kč57 253,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,79000 Kč
Unit Price with VAT:193,34590 Kč