
2936 | |
|---|---|
DigiKey Part Number | 2291-2936-ND |
Manufacturer | |
Manufacturer Product Number | 2936 |
Description | ENLARGER PG29 / PG36 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | PG29 to PG36 Thread |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 130,77600 Kč | 1 307,76 Kč |
| 25 | 122,57800 Kč | 3 064,45 Kč |
| 50 | 116,72360 Kč | 5 836,18 Kč |
| 100 | 111,15080 Kč | 11 115,08 Kč |
| 250 | 104,19292 Kč | 26 048,23 Kč |
| 500 | 99,22310 Kč | 49 611,55 Kč |
| 1 000 | 94,49184 Kč | 94 491,84 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |











