
3240782 | |
|---|---|
DigiKey Part Number | 3240782-ND |
Manufacturer | |
Manufacturer Product Number | 3240782 |
Description | CBL TIE LOCK TRANS 29.2LB 5.51" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Transparent 1.38" (35.00mm) 0.142" (3.61mm) 29.2 lbs (13.25 kg ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 29.2 lbs (13.25 kg ) | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Transparent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,66360 Kč | 16,59 Kč |
| 50 | 0,63000 Kč | 31,50 Kč |
| 100 | 0,53960 Kč | 53,96 Kč |
| 300 | 0,42417 Kč | 127,25 Kč |
| 500 | 0,37712 Kč | 188,56 Kč |
| 1 000 | 0,33303 Kč | 333,03 Kč |
| 2 500 | 0,32295 Kč | 807,38 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











