
3-1618389-2 | |
|---|---|
DigiKey Part Number | 3-1618389-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1618389-2 |
Description | RELAY SPST 500A 12V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-1618389-2 Models |
Category | Termination Style Wire Leads |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 7 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (DM) (1 Form X) | Relay Type |
Contact Rating (Current) 500 A | Coil Resistance 11 Ohms |
Coil Current 1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 3 398,12643 Kč | 142 721,31 Kč |
| Unit Price without VAT: | 3 398,12643 Kč |
|---|---|
| Unit Price with VAT: | 4 111,73298 Kč |











