


T2050722201-000 | |
|---|---|
DigiKey Part Number | A133726-ND |
Manufacturer | |
Manufacturer Product Number | T2050722201-000 |
Description | INSERT FML 72POS+1GND HEEE-072-F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 72+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050722201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 72+Ground | |
Size | H24B | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 494,43756 Kč | 22 249,69 Kč |
| Unit Price without VAT: | 494,43756 Kč |
|---|---|
| Unit Price with VAT: | 598,26945 Kč |


