Connector Crimp Barrel For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Crimp Barrel For D-Sub Backshell
TE Connectivity D-Sub Backshells | Digi-Key Daily

2-2308350-7

DigiKey Part Number
A125324-ND
Manufacturer
Manufacturer Product Number
2-2308350-7
Description
CRIMP BARREL17
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Crimp Barrel For D-Sub Backshell
Datasheet
 Datasheet
EDA/CAD Models
2-2308350-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Crimp Barrel
For Use With/Related Products
D-Sub Backshell
Features
-
Number of Positions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1230,56000 Kč230,56 Kč
10195,97400 Kč1 959,74 Kč
25183,69880 Kč4 592,47 Kč
50174,92600 Kč8 746,30 Kč
100166,57500 Kč16 657,50 Kč
250156,15204 Kč39 038,01 Kč
500148,70574 Kč74 352,87 Kč
1 000141,61597 Kč141 615,97 Kč
Manufacturers Standard Package
Unit Price without VAT:230,56000 Kč
Unit Price with VAT:278,97760 Kč