
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 2/0 AWG | |
Wire Gauge or Range - mm² | 70mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 126,89000 Kč | 2 126,89 Kč |
| 10 | 1 807,94200 Kč | 18 079,42 Kč |
| 25 | 1 694,84480 Kč | 42 371,12 Kč |
| 50 | 1 614,04240 Kč | 80 702,12 Kč |
| 100 | 1 549,80630 Kč | 154 980,63 Kč |
| Unit Price without VAT: | 2 126,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 573,53690 Kč |










