SK 01 50 SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 01 50 SA

DigiKey Part Number
5496-SK0150SA-ND
Manufacturer
Manufacturer Product Number
SK 01 50 SA
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 42W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Extrusion
Shape
Rectangular
Length
1.969" (50.00mm)
Width
4.520" (114.80mm)
Fin Height
1.024" (26.00mm)
Power Dissipation @ Temperature Rise
42W @ 105°C
Thermal Resistance @ Forced Air Flow
0.78°C/W
Thermal Resistance @ Natural
2.5°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
567,36000 Kč336,80 Kč
Unit Price without VAT:67,36000 Kč
Unit Price with VAT:81,50560 Kč