


2147522052 | |
|---|---|
DigiKey Part Number | 900-2147522052-ND |
Manufacturer | |
Manufacturer Product Number | 2147522052 |
Description | MICROFIT 3.0 SR P-P 5CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147522052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 74,51700 Kč | 745,17 Kč |
| 25 | 69,83560 Kč | 1 745,89 Kč |
| 50 | 66,50120 Kč | 3 325,06 Kč |
| 100 | 63,32260 Kč | 6 332,26 Kč |
| 250 | 59,35848 Kč | 14 839,62 Kč |
| 500 | 56,52598 Kč | 28 262,99 Kč |
| 1 000 | 53,82948 Kč | 53 829,48 Kč |
| 2 500 | 50,46308 Kč | 126 157,70 Kč |
| Unit Price without VAT: | 87,78000 Kč |
|---|---|
| Unit Price with VAT: | 106,21380 Kč |










