
1473320000 | |
|---|---|
DigiKey Part Number | 281-6786-2-ND - Tape & Reel (TR) 281-6786-1-ND - Cut Tape (CT) 281-6786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473320000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 10 | 63,93700 Kč | 639,37 Kč |
| 25 | 55,96800 Kč | 1 399,20 Kč |
| 50 | 50,99560 Kč | 2 549,78 Kč |
| 100 | 46,88010 Kč | 4 688,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 43,32900 Kč | 9 099,09 Kč |
| 420 | 40,69702 Kč | 17 092,75 Kč |
| 630 | 39,42011 Kč | 24 834,67 Kč |
| 1 050 | 38,04783 Kč | 39 950,22 Kč |
| 1 470 | 37,27105 Kč | 54 788,44 Kč |
| 2 100 | 36,54455 Kč | 76 743,56 Kč |
| 5 250 | 35,06203 Kč | 184 075,66 Kč |
| Unit Price without VAT: | 89,88000 Kč |
|---|---|
| Unit Price with VAT: | 108,75480 Kč |











