Connector Terminal Position Assurance (TPA) For L1NK 396 207458
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2074590004

DigiKey Part Number
WM26132-ND
Manufacturer
Manufacturer Product Number
2074590004
Description
L1NK 396 TPA -1X4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For L1NK 396 207458
Datasheet
 Datasheet
EDA/CAD Models
2074590004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
4
For Use With/Related Products
L1NK 396 207458
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 998
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,73900 Kč17,39 Kč
251,61760 Kč40,44 Kč
501,54200 Kč77,10 Kč
1001,46840 Kč146,84 Kč
2501,37732 Kč344,33 Kč
5001,31116 Kč655,58 Kč
1 0001,24823 Kč1 248,23 Kč
2 5001,17002 Kč2 925,05 Kč
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč