Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-S11S-RLA

DigiKey Part Number
5730-LS-S11S-RLA-ND
Manufacturer
Manufacturer Product Number
LS-S11S-RLA
Description
IEC LIMIT SWITCH ASSY,LS-S11S+LS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
230 V
Voltage Rating - DC
24 V
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 755,01000 Kč1 755,01 Kč
101 452,89400 Kč14 528,94 Kč
251 347,62640 Kč33 690,66 Kč
501 273,04580 Kč63 652,29 Kč
1001 203,44790 Kč120 344,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 755,01000 Kč
Unit Price with VAT:2 123,56210 Kč