Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

RSO-2415DZ/H3

DigiKey Part Number
945-1335-ND
Manufacturer
Manufacturer Product Number
RSO-2415DZ/H3
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-2415DZ/H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1540,07000 Kč540,07 Kč
5520,03600 Kč2 600,18 Kč
10511,57400 Kč5 115,74 Kč
25500,63440 Kč12 515,86 Kč
50492,49120 Kč24 624,56 Kč
100484,47430 Kč48 447,43 Kč
250474,05924 Kč118 514,81 Kč
500411,14294 Kč205 571,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:540,07000 Kč
Unit Price with VAT:653,48470 Kč