
734024-1 | |
|---|---|
DigiKey Part Number | A120901-ND |
Manufacturer | |
Manufacturer Product Number | 734024-1 |
Description | ADAPTER MICRO MATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Adapter for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 052,16000 Kč | 38 052,16 Kč |
| 5 | 35 276,93400 Kč | 176 384,67 Kč |
| Unit Price without VAT: | 38 052,16000 Kč |
|---|---|
| Unit Price with VAT: | 46 043,11360 Kč |


