3-2273124-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2273124-3

DigiKey Part Number
A136012-ND
Manufacturer
Manufacturer Product Number
3-2273124-3
Description
CBL 3POS RCPT RA TO PLUG 3.28'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
3-2273124-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1438,17000 Kč438,17 Kč
10372,44800 Kč3 724,48 Kč
25349,12480 Kč8 728,12 Kč
50332,46320 Kč16 623,16 Kč
100316,60280 Kč31 660,28 Kč
250296,80092 Kč74 200,23 Kč
500291,54408 Kč145 772,04 Kč
Manufacturers Standard Package
Unit Price without VAT:438,17000 Kč
Unit Price with VAT:530,18570 Kč