Circular Cable Assembly Unshielded 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1292400000

DigiKey Part Number
1292400000-ND
Manufacturer
Manufacturer Product Number
1292400000
Description
CIRC CBL 4POS PLUG TO WIRE 0.66'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.66' (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
Keyed
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyurethane (PUR)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,42000 Kč433,42 Kč
Manufacturers Standard Package
Unit Price without VAT:433,42000 Kč
Unit Price with VAT:524,43820 Kč