Socket Contact Tin 15 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534334-1

DigiKey Part Number
17-1534334-1TR-ND - Tape & Reel (TR)
17-1534334-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1534334-1
Description
CONN SOCKET 15AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 15 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1534334-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
15 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,94100 Kč29,41 Kč
252,76120 Kč69,03 Kč
502,62780 Kč131,39 Kč
1002,50060 Kč250,06 Kč
2502,34332 Kč585,83 Kč
5002,23112 Kč1 115,56 Kč
1 0002,12434 Kč2 124,34 Kč
2 5001,99112 Kč4 977,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,88853 Kč13 219,71 Kč
14 0001,79837 Kč25 177,18 Kč
21 0001,74765 Kč36 700,65 Kč
35 0001,68580 Kč59 003,00 Kč
49 0001,64627 Kč80 667,23 Kč
70 0001,60539 Kč112 377,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč