33 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140433

DigiKey Part Number
23-0150140433-ND
Manufacturer
Manufacturer Product Number
0150140433
Description
CABLE FFC/FPC 33POS 0.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140433 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,77000 Kč82,77 Kč
1070,30100 Kč703,01 Kč
2565,89440 Kč1 647,36 Kč
5062,74960 Kč3 137,48 Kč
10059,75230 Kč5 975,23 Kč
25056,01048 Kč14 002,62 Kč
50053,33828 Kč26 669,14 Kč
1 00050,79383 Kč50 793,83 Kč
2 50047,61719 Kč119 042,98 Kč
Manufacturers Standard Package
Unit Price without VAT:82,77000 Kč
Unit Price with VAT:100,15170 Kč