
2046080006 | |
|---|---|
DigiKey Part Number | 900-2046080006-ND |
Manufacturer | |
Manufacturer Product Number | 2046080006 |
Description | CONN SOCKET 2AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2046080006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,67000 Kč | 276,67 Kč |
| 10 | 235,13100 Kč | 2 351,31 Kč |
| 25 | 220,39840 Kč | 5 509,96 Kč |
| 50 | 209,87580 Kč | 10 493,79 Kč |
| 112 | 198,27080 Kč | 22 206,33 Kč |
| 336 | 183,49366 Kč | 61 653,87 Kč |
| 560 | 177,00493 Kč | 99 122,76 Kč |
| 1 008 | 169,82451 Kč | 171 183,11 Kč |
| Unit Price without VAT: | 276,67000 Kč |
|---|---|
| Unit Price with VAT: | 334,77070 Kč |

