Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1234750030 | |
|---|---|
| DigiKey Part Number | 281-1234750030-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1234750030 | 
| Description | IE-C5DS4UG0030MBSA70-E | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
| Length | 9.84' (3.00m) | |
| Cable Type | Round | |
| Color | Green | |
| Shielding | Shielded | |
| Usage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 821,98000 Kč | 1 821,98 Kč | 
| Unit Price without VAT: | 1 821,98000 Kč | 
|---|---|
| Unit Price with VAT: | 2 204,59580 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic