1201080632 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 510,20583 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 437,69750 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 843,35000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 520,18800 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 658,53000 Kč
Datasheet
Image for 1201080632 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080632

DigiKey Part Number
1201080632-ND
Manufacturer
Manufacturer Product Number
1201080632
Description
CBL ASSY CIRC 4P F TO RJ45 9.84'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes