1201080254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 437,69750 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 843,35000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 520,18800 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 658,53000 Kč
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080254

DigiKey Part Number
900-1201080254-ND
Manufacturer
Manufacturer Product Number
1201080254
Description
CBL ASSY M12 REC TO RJ45
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
241 510,20583 Kč36 244,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 510,20583 Kč
Unit Price with VAT:1 827,34905 Kč