



782-607 | |
|---|---|
DigiKey Part Number | 2946-782-607-ND |
Manufacturer | |
Manufacturer Product Number | 782-607 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 782-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,85000 Kč | 393,85 Kč |
| 10 | 281,01800 Kč | 2 810,18 Kč |
| 25 | 250,48640 Kč | 6 262,16 Kč |
| 50 | 232,25720 Kč | 11 612,86 Kč |
| 100 | 217,64230 Kč | 21 764,23 Kč |
| 250 | 202,89084 Kč | 50 722,71 Kč |
| 500 | 194,50284 Kč | 97 251,42 Kč |
| 1 000 | 187,98471 Kč | 187 984,71 Kč |
| Unit Price without VAT: | 393,85000 Kč |
|---|---|
| Unit Price with VAT: | 476,55850 Kč |











