769-110/021-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
769-110/021-000
769-110/021-000
769-110/021-000

769-110/021-000

DigiKey Part Number
2946-769-110/021-000-ND
Manufacturer
Manufacturer Product Number
769-110/021-000
Description
TERM BLOCK PLUG 10POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
769-110/021-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
Lever Actuated, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.720" (18.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1666,86000 Kč666,86 Kč
10480,61400 Kč4 806,14 Kč
25432,04720 Kč10 801,18 Kč
50403,44000 Kč20 172,00 Kč
100380,68930 Kč38 068,93 Kč
250357,90136 Kč89 475,34 Kč
500345,01960 Kč172 509,80 Kč
Manufacturers Standard Package
Unit Price without VAT:666,86000 Kč
Unit Price with VAT:806,90060 Kč