
1054705 | |
|---|---|
DigiKey Part Number | 277-1054705-ND |
Manufacturer | |
Manufacturer Product Number | 1054705 |
Description | ECS-B-122X109-L-UV-NV GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Flange Kit 6.772" L x 4.567" W x 2.520" H (172.00mm x 116.00mm x 64.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1054705 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flange Kit | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 6.772" L x 4.567" W x 2.520" H (172.00mm x 116.00mm x 64.00mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 432,93600 Kč | 2 164,68 Kč |
| Unit Price without VAT: | 432,93600 Kč |
|---|---|
| Unit Price with VAT: | 523,85256 Kč |










